357-027-445-108

Heilind Number:EDA357-027-445-108
Manufacturer:EDAC
Manufacturer Number:357-027-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-108

Detailed Description

Upgrade your PCB connections with our 357-027-445-108 Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it can handle high-power applications with ease. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 27 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.