357-027-445-112

Heilind Number:EDA357-027-445-112
Manufacturer:EDAC
Manufacturer Number:357-027-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly integrate into your PCB assembly for reliable and efficient connectivity. With a sleek black finish, this connector not only looks sleek but also offers exceptional durability, with a housing material made of UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, it features copper alloy contact material and a pitch of .156 inches, ensuring precise and secure connections. With one row of 27 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.