357-027-445-158

Heilind Number:EDA357-027-445-158
Manufacturer:EDAC
Manufacturer Number:357-027-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior fire resistance and long-lasting performance. With a single row configuration and 27 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy and secure mating. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of environments. Trust in our Card Edge Connector to deliver optimal performance and connectivity for your PCB projects.