357-027-445-168

Heilind Number:EDA357-027-445-168
Manufacturer:EDAC
Manufacturer Number:357-027-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-168

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a single row configuration, featuring 27 positions with a pitch of .156 inches for precise alignment. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance even in demanding environments. With a low operating temperature range of -40 to 105°C, it guarantees stability and longevity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this 5A-rated connector for efficient signal transmission in your electronic applications. Elevate your connectivity game with this essential component from our wide range of industry-leading products.