357-027-445-178

Heilind Number:EDA357-027-445-178
Manufacturer:EDAC
Manufacturer Number:357-027-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-445-178

Detailed Description

Introducing our 357-027-445-178 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission in any application. The black color adds a sleek and professional touch to your design. With a current rating of 5 A, copper alloy contacts, and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. Featuring a single row design with 27 positions, it offers ample connectivity options while maintaining a compact footprint. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in even the most demanding environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with precision and reliability.