357-027-447-102

Heilind Number:EDA357-027-447-102
Manufacturer:EDAC
Manufacturer Number:357-027-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-447-102

Detailed Description

Enhance your PCB connectivity with our 357-027-447-102 Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 27 positions, offering ample room for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The sleek black finish adds a professional touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation to deliver efficient power and signal transmission. Elevate your PCB design with this essential component from our extensive lineup of high-quality connectors.