357-027-447-104

Heilind Number:EDA357-027-447-104
Manufacturer:EDAC
Manufacturer Number:357-027-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-447-104

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector ( 357-027-447-104). Designed for seamless integration on PCBs, this connector ensures reliable power and data transmission with its 27 positions and 5 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for a perfect fit every time. Elevate your connectivity solutions with this essential component.