357-027-447-107

Heilind Number:EDA357-027-447-107
Manufacturer:EDAC
Manufacturer Number:357-027-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-447-107

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, SKU 357-027-447-107. Designed for high-performance applications, this connector features 27 positions in a single row layout, allowing for efficient and reliable board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, provides optimal conductivity, while the black color adds a sleek finish to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in our product to deliver seamless connectivity and unmatched performance.