357-027-447-112

Heilind Number:EDA357-027-447-112
Manufacturer:EDAC
Manufacturer Number:357-027-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-447-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, the 357-027-447-112, designed for seamless integration in high-performance electronic applications. Crafted with precision and reliability in mind, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring robust durability. With a single row configuration and 27 positions, it offers efficient connectivity for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches enable secure mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and straight mount orientation for consistent performance. Discover the perfect solution for your connectivity needs in our extensive range of PCB Connectors.