357-027-447-158

Heilind Number:EDA357-027-447-158
Manufacturer:EDAC
Manufacturer Number:357-027-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-447-158

Detailed Description

Introducing our 357-027-447-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector boasts a single row layout with 27 positions, offering ample connectivity for your electronic devices. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and versatility of this Card Edge Connector to meet your connectivity needs with ease.