357-027-447-168

Heilind Number:EDA357-027-447-168
Manufacturer:EDAC
Manufacturer Number:357-027-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-447-168

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability even in the most demanding environments. With a compact single-row design, it effortlessly accommodates 27 positions with a pitch of .156 inches, guaranteeing precise and secure connections on your PCB. The contact material, Copper Alloy, further enhances conductivity and longevity. Engineered for convenience, its straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Stay ahead in your projects with this essential component, available now in sleek black color.