357-027-453-102

Heilind Number:EDA357-027-453-102
Manufacturer:EDAC
Manufacturer Number:357-027-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-453-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-027-453-102. Designed for optimal conductivity and durability, this connector is a must-have for your electronic projects. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks great but also meets stringent safety standards. With a single row layout and 27 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it's versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.