357-027-453-103

Heilind Number:EDA357-027-453-103
Manufacturer:EDAC
Manufacturer Number:357-027-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-453-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-027-453-103. Designed for seamless board-to-board connectivity, this essential component features 27 positions in a single row, ensuring efficient data transmission in industrial applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh environments with an operating temperature range of -40 to 105 °C. The black housing not only adds a sleek aesthetic but also provides enhanced protection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, made of Copper Alloy, ensures optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this connector for high-speed and high-amperage performance, with a rating of 5A. Join the ranks of satisfied customers who rely on its quality and durability for their PCB connectivity needs.