357-027-453-104

Heilind Number:EDA357-027-453-104
Manufacturer:EDAC
Manufacturer Number:357-027-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-453-104

Detailed Description

Introducing our 357-027-453-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 27 positions, it offers ample connectivity options for your PCB assembly. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of applications. Its right-angle mount orientation allows for easy installation, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Trust in the 357-027-453-104 for superior connectivity performance in your projects.