357-027-453-107

Heilind Number:EDA357-027-453-107
Manufacturer:EDAC
Manufacturer Number:357-027-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-453-107

Detailed Description

Introducing our 357-027-453-107 Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector is engineered to meet the highest industry standards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures not only durability but also compliance with safety regulations. With a single row configuration and a total of 27 positions, this connector offers efficient connectivity in compact spaces. The contact material, made of Copper Alloy, guarantees reliable and low-resistance connections. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the 357-027-453-107 Card Edge Connector for seamless and secure PCB connections in your electronic applications.