357-027-453-108

Heilind Number:EDA357-027-453-108
Manufacturer:EDAC
Manufacturer Number:357-027-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-453-108

Detailed Description

Introducing our Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a reliable amperage of 5A, ensuring steady power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 27 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for applications requiring a right-angle mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component for seamless and secure PCB connections in any project.