357-027-453-112

Heilind Number:EDA357-027-453-112
Manufacturer:EDAC
Manufacturer Number:357-027-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-453-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in sleek black. Designed for durability, this connector features a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable performance even in demanding industrial environments. With 27 positions and a pitch of .156 inches, it offers ample connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in any setting. Trust in the superior craftsmanship of this connector to optimize your board-to-board connections with efficiency and precision.