357-027-454-102

Heilind Number:EDA357-027-454-102
Manufacturer:EDAC
Manufacturer Number:357-027-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-454-102

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 27 positions, it offers ample connectivity in a compact space, perfect for high-density PCB applications. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in its 5A amperage rating and high-quality construction for dependable and long-lasting connectivity solutions.