357-027-454-103

Heilind Number:EDA357-027-454-103
Manufacturer:EDAC
Manufacturer Number:357-027-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-027-454-103, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures reliable performance even in the most demanding environments. With a robust copper alloy contact material and a current rating of 5A, it guarantees efficient power transmission. Featuring a single row design with 27 positions and a pitch of .156 inches, it offers precise and secure connections. The right-angle mount orientation and compact size make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in the 357-027-454-103 for exceptional quality and performance in your PCB connectivity needs.