357-027-454-107

Heilind Number:EDA357-027-454-107
Manufacturer:EDAC
Manufacturer Number:357-027-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-454-107

Detailed Description

Upgrade your circuit board connections with our 357-027-454-107 Card Edge Connector. Designed for high performance and durability, this black connector features a single row layout with 27 positions, perfect for streamlined PCB connections. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity, while its right angle mount orientation allows for seamless integration into your setup. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our quality and innovation to elevate your connectivity solutions.