357-027-454-112

Heilind Number:EDA357-027-454-112
Manufacturer:EDAC
Manufacturer Number:357-027-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-454-112

Detailed Description

Enhance connectivity and optimize signal transmission with our high-performance Card Edge Connector ( 357-027-454-112). Designed for precision and reliability, this essential component features 27 positions in a single row configuration, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 5A. The black housing not only adds a sleek aesthetic to your setup but also offers enhanced protection. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for applications requiring robust performance in challenging environments. Trust in our product to streamline your PCB connectivity needs with uncompromising quality and durability.