357-027-454-158

Heilind Number:EDA357-027-454-158
Manufacturer:EDAC
Manufacturer Number:357-027-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-454-158

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With a single row configuration and 27 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Engineered for convenience, this connector boasts a right-angle mount orientation, making it easy to integrate into your PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in this high-performance Card Edge Connector to deliver seamless and secure connections in your electronic applications.