357-027-457-101

Heilind Number:EDA357-027-457-101
Manufacturer:EDAC
Manufacturer Number:357-027-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-101

Detailed Description

Experience seamless connectivity with our Card Edge Connector, SKU 357-027-457-101. Designed for high-performance applications, this connector ensures reliable power transmission with a maximum amperage of 5 A. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 27 positions, each contact is made from high-quality Copper Alloy for optimal conductivity. With a pitch of .156 in and row spacing of .2 in, installation is a breeze. The right-angle mount orientation offers flexibility in PCB design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its efficiency and precision for all your board-to-board PCB connection needs.