357-027-457-102

Heilind Number:EDA357-027-457-102
Manufacturer:EDAC
Manufacturer Number:357-027-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-102

Detailed Description

Introducing our 357-027-457-102 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a single row configuration with 27 positions, perfect for efficiently transferring data and power. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it offers excellent conductivity and longevity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries, from telecommunications to consumer electronics. Trust in the quality and performance of our Card Edge Connector for your next project.