357-027-457-103

Heilind Number:EDA357-027-457-103
Manufacturer:EDAC
Manufacturer Number:357-027-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic applications. Engineered for reliability, this connector features 27 positions in a single row with a pitch of .156 inches, ensuring precise and secure mating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and flame resistance. With a contact material of Copper Alloy, it guarantees optimal conductivity. The right-angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and superior build quality for efficient and dependable performance. Elevate your PCB connectivity with this essential component.