357-027-457-104

Heilind Number:EDA357-027-457-104
Manufacturer:EDAC
Manufacturer Number:357-027-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-104

Detailed Description

Introducing our 357-027-457-104 Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also aesthetically pleasing. With a single row configuration and 27 gold-plated copper alloy contacts, it ensures reliable signal transmission with a current rating of 5 A. The precise pitch of .156 inches and row spacing of .2 inches allow for easy installation and compatibility with standard PCB layouts. Its right-angle mount orientation offers flexibility in design, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in the 357-027-457-104 for your connectivity needs, where quality and efficiency meet seamlessly.