357-027-457-108

Heilind Number:EDA357-027-457-108
Manufacturer:EDAC
Manufacturer Number:357-027-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-027-457-108, designed for seamless PCB connectivity in a variety of applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 27 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your electronic systems.