357-027-457-112

Heilind Number:EDA357-027-457-112
Manufacturer:EDAC
Manufacturer Number:357-027-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-112

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless connectivity in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all operating environments. With a sleek black finish, it not only offers a professional aesthetic but also stands out for its exceptional quality. Featuring 27 positions in a single row layout, it provides ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the right angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for use in a wide range of applications. Upgrade your electronic assemblies with the 357-027-457-112 Card Edge Connector and experience superior performance like never before.