357-027-457-158

Heilind Number:EDA357-027-457-158
Manufacturer:EDAC
Manufacturer Number:357-027-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-158

Detailed Description

Enhance your PCB connectivity with our 357-027-457-158 Card Edge Connector, engineered for high-performance applications. Crafted with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. Its copper alloy contacts ensure reliable power transmission, with a 5A amperage rating for efficient operation. With a single row design and 27 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing make for seamless integration, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this essential component, part of our extensive lineup of high-quality connectors.