357-027-457-168

Heilind Number:EDA357-027-457-168
Manufacturer:EDAC
Manufacturer Number:357-027-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-168

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 27 positions, ensuring seamless connectivity. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in harsh environments. The right angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for high-performance applications. Trust in our quality products to elevate your connectivity solutions.