357-027-457-178

Heilind Number:EDA357-027-457-178
Manufacturer:EDAC
Manufacturer Number:357-027-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-457-178

Detailed Description

Introducing our Card Edge Connector, the epitome of reliability and performance in PCB connectivity. Designed with precision engineering, this connector is a crucial component for seamless data transmission in electronic devices. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also complies with stringent safety standards. With a single row layout and 27 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure installation. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector, with its 5A amperage rating and operating temperature range of -40 to 105°C, is the perfect choice for your electronic projects. Trust in its right-angle mount orientation to streamline your PCB connections with efficiency and precision. Explore the endless possibilities with our Card Edge Connector, a must-have in the realm of technological innovation.