357-027-458-101

Heilind Number:EDA357-027-458-101
Manufacturer:EDAC
Manufacturer Number:357-027-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-101

Detailed Description

Introducing our 357-027-458-101 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Engineered for high-performance and durability, this connector boasts a sleek black design and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in the most demanding environments. With a 5A amperage rating and copper alloy contact material, it offers excellent conductivity. Featuring a single row layout with 27 positions at a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. The right-angle mount orientation makes it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in our quality-assured product to streamline your PCB connections with ease.