357-027-458-102

Heilind Number:EDA357-027-458-102
Manufacturer:EDAC
Manufacturer Number:357-027-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless and reliable board-to-board connections in electronic systems. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and style. Featuring a single row design with 27 positions and a pitch of .156 inches, it ensures precise and secure connections. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. Mountable at a right angle, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with efficiency and reliability.