357-027-458-103

Heilind Number:EDA357-027-458-103
Manufacturer:EDAC
Manufacturer Number:357-027-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the harshest industrial environments. With a compact design featuring a single row of 27 positions and a pitch of .156 inches, it offers optimal space-saving efficiency without compromising on functionality. The contact material, crafted from Copper Alloy, guarantees superior conductivity and longevity. Designed for convenience, the connector offers a right-angle mount orientation, perfect for tight spaces and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.