357-027-458-104

Heilind Number:EDA357-027-458-104
Manufacturer:EDAC
Manufacturer Number:357-027-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-104

Detailed Description

Introducing our 357-027-458-104 Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in high-temperature environments ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers easy installation and a secure fit. The 27 copper alloy contact positions guarantee efficient power transmission, rated at 5A. Whether you're a seasoned professional or a DIY enthusiast, this connector's right-angle mount orientation and .2-inch row spacing make it a versatile and essential component for your electronic projects. Upgrade your connectivity game with our Card Edge Connector, where quality meets innovation.