357-027-458-107

Heilind Number:EDA357-027-458-107
Manufacturer:EDAC
Manufacturer Number:357-027-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-107

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 5A amperage rating, it ensures reliable power transmission in any application. Featuring a single row layout with 27 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees secure and efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Perfect for space-saving installations, the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Shop now and experience the difference in connectivity with our Card Edge Connector.