357-027-458-108

Heilind Number:EDA357-027-458-108
Manufacturer:EDAC
Manufacturer Number:357-027-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-108

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that adds a touch of sophistication to any electronic assembly. Meeting stringent safety standards, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 27 positions, this connector offers ample connectivity options. The contact material, copper alloy, guarantees efficient signal transmission. Designed for convenience, it boasts a right-angle mount orientation, perfect for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Trust in the quality and reliability of our Card Edge Connector to power your innovations.