357-027-458-112

Heilind Number:EDA357-027-458-112
Manufacturer:EDAC
Manufacturer Number:357-027-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-112

Detailed Description

The 357-027-458-112 Card Edge Connector offers reliable and efficient connectivity in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also safe for use. Featuring a single row design with 27 positions, it provides ample connectivity options. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Designed for right-angle mounting, it is suitable for a variety of PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance systems. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.