357-027-458-158

Heilind Number:EDA357-027-458-158
Manufacturer:EDAC
Manufacturer Number:357-027-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Engineered with precision and durability in mind, this essential component features 27 positions in a single row, ensuring efficient data transmission. The connector boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing optimal signal integrity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers exceptional strength and conductivity. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation provides flexibility in installation, while its sleek black color adds a touch of sophistication to any PCB assembly. Trust in the quality and performance of this Card Edge Connector for your connectivity needs.