357-027-458-168

Heilind Number:EDA357-027-458-168
Manufacturer:EDAC
Manufacturer Number:357-027-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and visual appeal. With a single row design and right-angle mount orientation, it offers ease of installation and space-saving efficiency. The 27 copper alloy contacts, rated for 5A amperage, guarantee secure and stable connections. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its superior quality and performance for all your connectivity needs.