357-027-458-178

Heilind Number:EDA357-027-458-178
Manufacturer:EDAC
Manufacturer Number:357-027-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-458-178

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connections in electronic systems. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 27 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're creating a new prototype or upgrading an existing system, this connector, rated for 5A of current and operating in temperatures ranging from -40 to 105 °C, is a dependable choice. Trust in its right-angle mount orientation for a space-efficient layout. Join the ranks of satisfied customers who rely on this essential component for their electronic projects.