357-027-459-101

Heilind Number:EDA357-027-459-101
Manufacturer:EDAC
Manufacturer Number:357-027-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety in operation. With a single row layout and 27 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Engineered for efficiency, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy and secure connections. Its right angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and performance to elevate your PCB connectivity solutions.