357-027-459-102

Heilind Number:EDA357-027-459-102
Manufacturer:EDAC
Manufacturer Number:357-027-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 27 positions in a single row, ensuring seamless communication between your circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, this connector delivers reliable conductivity. Its right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in this connector to enhance the performance and longevity of your electronic devices.