357-027-459-103

Heilind Number:EDA357-027-459-103
Manufacturer:EDAC
Manufacturer Number:357-027-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-103

Detailed Description

Introducing our Card Edge Connector, the ideal solution for seamless and reliable board-to-board connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers both durability and aesthetics. With a current rating of 5 A, it ensures efficient power transmission. The Copper Alloy contact material guarantees strong and stable connections. Featuring a single row design with 27 positions and a pitch of .156 inches, it is perfect for various PCB applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for installation in any environment. Trust in the superior performance and quality of our Card Edge Connector for your connectivity needs.