357-027-459-104

Heilind Number:EDA357-027-459-104
Manufacturer:EDAC
Manufacturer Number:357-027-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety compliance. With a single row layout and 27 positions, it provides ample connectivity options while maintaining a compact form factor. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission even in high-speed data transfer scenarios. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Trust in this connector to deliver outstanding performance, connectivity, and durability in your electronic designs.