357-027-459-108

Heilind Number:EDA357-027-459-108
Manufacturer:EDAC
Manufacturer Number:357-027-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. With a sleek black finish, it adds a touch of sophistication to any PCB assembly. The copper alloy contact material guarantees efficient power transmission, with a current rating of 5 A. Featuring 27 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. The right-angle mount orientation allows for easy installation and space-saving on the PCB. Tested for durability, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.