357-027-459-112

Heilind Number:EDA357-027-459-112
Manufacturer:EDAC
Manufacturer Number:357-027-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-112

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless PCB-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black color, this connector guarantees both performance and style. With a single row layout, it features 27 positions with copper alloy contacts, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices. Engineered for versatility, it boasts a right angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its 5A amperage rating and robust construction for secure and efficient connections every time. Elevate your PCB assembly with this essential component, a standout in our lineup of high-quality connectors.