357-027-459-158

Heilind Number:EDA357-027-459-158
Manufacturer:EDAC
Manufacturer Number:357-027-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-158

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 27 positions, it offers ample connectivity for your devices. The Copper Alloy contact material and 5A amperage rating guarantee efficient power transmission. Perfect for space-saving installations, its right-angle mount orientation and .156-inch pitch make it compatible with a variety of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial applications. Trust in its precision engineering to deliver seamless board-to-board connections, meeting the highest standards for performance and longevity. Elevate your electronic designs with our Card Edge Connector.