357-027-459-178

Heilind Number:EDA357-027-459-178
Manufacturer:EDAC
Manufacturer Number:357-027-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-459-178

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for optimal power transfer, this connector boasts a robust 5A amperage rating, making it ideal for high-demand applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and reliability, even in the harshest environments. With a single row configuration and 27 precision-machined copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Featuring a convenient right-angle mount orientation, it maximizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly versatile. Whether you're in the aerospace, automotive, or industrial sector, our Card Edge Connector is the perfect choice for your connectivity needs. Upgrade your systems with confidence and reliability.