357-027-501-101

Heilind Number:EDA357-027-501-101
Manufacturer:EDAC
Manufacturer Number:357-027-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-501-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and reliability for your electronic devices. Featuring a single row layout and 27 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.